
Texas Instruments TAS5110ADAD technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 50W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Equibit™, PurePath Digital™ |
| Supply Current | 2mA |
| Supply Type | Single |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5110ADAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
