
The TAS5121IDKD is a triple supply audio amplifier from Texas Instruments, packaged in a 36-pin HSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 100W and a maximum supply current of 5mA, with a minimum supply voltage of 3V. It is available in a rail/Tube packaging configuration with 29 units per package.
Sign in to ask questions about the Texas Instruments TAS5121IDKD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5121IDKD technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 30.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Max Supply Current | 5mA |
| Min Supply Voltage (DC) | 3V |
| Output Power | 100W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 5mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5121IDKD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
