The TAS5122DCAG4 is a triple-supply 37W audio amplifier from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is packaged in a 35-unit HTSSOP package. The amplifier is RoHS compliant and contains lead, making it suitable for specific applications. With a supply current of 5mA, it is designed for efficient operation. This amplifier is part of the PurePath Digital series and is available in a rail/Tube packaging format.
Sign in to ask questions about the Texas Instruments TAS5122DCAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5122DCAG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 23V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 37W |
| Min Supply Voltage (DC) | 3V |
| Output Power | 37W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 5mA |
| Supply Type | Triple |
| Weight | 0.008356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5122DCAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.