
37W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO56, POWERPAD, PLASTIC, TSSOP-56
Sign in to ask questions about the Texas Instruments TAS5122DFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5122DFD technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 37W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5122DFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
