
IC AMP CLASS D STER 37W 56HTSSOP
Sign in to ask questions about the Texas Instruments TAS5122DFDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5122DFDG4 technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 37W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | PurePath Digital™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5122DFDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
