
The TAS5132DDV2EVM is an evaluation kit for an I²C microcontroller with a maximum operating temperature of 70°C and a maximum output power of 26W. It is packaged in a module and comes in a box. The kit is designed for general use and is not radiation hardened.
Sign in to ask questions about the Texas Instruments TAS5132DDV2EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5132DDV2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 26W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Equibit™, PurePath Digital™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TAS5132DDV2EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
