
The TAS5132DDVR is a triple supply audio amplifier from Texas Instruments, packaged in an HTSSOP-44 package. It operates over a temperature range of 0°C to 70°C and has a maximum output power of 26W. The device is RoHS compliant and lead free. It is available in a tape and reel packaging format with a quantity of 2000 units per reel.
Sign in to ask questions about the Texas Instruments TAS5132DDVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5132DDVR technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 18V |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 26W |
| Max Power Dissipation | 600mW |
| Output Power | 26W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 9mA |
| Supply Type | Triple |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5132DDVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
