The TAS5142DDV6EVM2 is an evaluation kit from Texas Instruments with a maximum operating temperature of 70°C and a minimum of 0°C. It is packaged in a module format and has a maximum output power of 100W. The kit is designed for use with the Equibit and PurePath Digital series of integrated circuits.
Texas Instruments TAS5142DDV6EVM2 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Equibit™, PurePath Digital™ |
| RoHS | Compliant |
No datasheet is available for this part.