
100-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70
Sign in to ask questions about the Texas Instruments TAS5142DDVG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5142DDVG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 32V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Output Power | 100W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 17mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5142DDVG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
