
The TAS5142DKD is a dual audio amplifier from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package quantity of 29 units per package and is packaged in a rail/tube format. The device operates on a dual supply voltage of 32V and has a maximum output power of 100W. It is lead-free and RoHS compliant, with a load impedance of 2 ohms. The TAS5142DKD is a triple-supply device with a supply current of 15mA and a package type of HSSOP.
Sign in to ask questions about the Texas Instruments TAS5142DKD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5142DKD technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 32V |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Load Impedance | 2R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Number of Channels | 2 |
| Output Power | 100W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 15mA |
| Supply Type | Triple |
| Thickness | 3.5mm |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5142DKD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
