
The TAS5142DKDG4 is a triple supply voltage audio amplifier from Texas Instruments, packaged in a 29-unit HSSOP package. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The amplifier has a maximum output power of 100W and a supply current of 17mA. It is available in a rail/tube packaging format and is not radiation hardened. The TAS5142DKDG4 is part of the PurePath Digital series.
Sign in to ask questions about the Texas Instruments TAS5142DKDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5142DKDG4 technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 32V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Output Power | 100W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 17mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5142DKDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
