
The TAS5152DKDRG4 is a triple supply audio amplifier from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This amplifier has a maximum output power of 125W and a maximum power dissipation of 2W. It is packaged in a lead-free HSSOP package and is available in quantities of 500 on tape and reel.
Texas Instruments TAS5152DKDRG4 technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 35V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 125W |
| Max Power Dissipation | 2W |
| Output Power | 45W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 16mA |
| Supply Type | Triple |
| RoHS | Compliant |
No datasheet is available for this part.
