
High-performance Class-D audio amplifier featuring PWM input, delivering 160-W stereo or 300-W mono output. Operates with a supply voltage range of 10.8V to 52.5V, supporting a dual supply of 50V. Designed for 3-ohm load impedance, with a maximum output power of 210W and total output power of 400W. Encased in a 44-pin HTSSOP package with SMD/SMT termination, this lead-free component operates from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS5162DDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Dual Supply Voltage | 50V |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Load Impedance | 3R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 210W |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 52.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 2 |
| Operating Supply Voltage | 50V |
| Output Power | 400W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 15mA |
| Supply Type | Triple |
| Termination | SMD/SMT |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5162DDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
