
Audio IC Development Tools TAS5162DDV6EVM Eval Mod
Sign in to ask questions about the Texas Instruments TAS5162DDV6EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5162DDV6EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 210W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Equibit™, PurePath Digital™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TAS5162DDV6EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
