
The TAS5162DDVG4 is a dual supply voltage audio amplifier from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a maximum output power of 210W and a maximum power dissipation of 2.5W. The amplifier is packaged in a 44-pin HTSSOP package and is RoHS compliant. It is designed for surface mount applications and has a supply current of 15mA.
Sign in to ask questions about the Texas Instruments TAS5162DDVG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5162DDVG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 50V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 210W |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Output Power | 400W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 15mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5162DDVG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
