
160-W stereo, 300-W mono, 0- to 52.5-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
Sign in to ask questions about the Texas Instruments TAS5162DDVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5162DDVR technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 50V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 210W |
| Max Power Dissipation | 2.5W |
| Output Power | 400W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 15mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5162DDVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
