
210W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO44, GREEN, PLASTIC, HTSSOP-44
Texas Instruments TAS5162DDVRG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 50V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 210W |
| Max Power Dissipation | 2.5W |
| Output Power | 400W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 15mA |
| Supply Type | Triple |
| RoHS | Compliant |
No datasheet is available for this part.
