
The TAS5162DKD6EVM is an evaluation kit for an I²C microcontroller, featuring a module package and a maximum operating temperature of 70°C. It is designed for use in applications where a high level of reliability is required. The kit is packaged in a box and includes one unit. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments TAS5162DKD6EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5162DKD6EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 210W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Equibit™, PurePath Digital™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5162DKD6EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
