
The TAS5162DKDG4 is a dual supply triple voltage audio amplifier from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is available in a 29-unit HSSOP package. The device is RoHS compliant and has a maximum output power of 400W and a maximum power dissipation of 2.5W. It is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments TAS5162DKDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5162DKDG4 technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 50V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 210W |
| Max Power Dissipation | 2.5W |
| Output Power | 400W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 15mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5162DKDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
