
The TAS5162DKDR is a dual supply triple voltage audio amplifier from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This amplifier has a maximum output power of 210W and a maximum power dissipation of 2.5W. It is available in a package quantity of 500 units, packaged in tape and reel format. The TAS5162DKDR is a lead-free device, suitable for use in applications requiring high power output.
Sign in to ask questions about the Texas Instruments TAS5162DKDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5162DKDR technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 50V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 210W |
| Max Power Dissipation | 2.5W |
| Output Power | 400W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 15mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5162DKDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
