
The TAS5176DDWR is a triple supply audio amplifier from Texas Instruments. It operates over a temperature range of 0°C to 125°C and is available in a 2000-unit package quantity. The amplifier is RoHS compliant and does not contain radiation hardening. It has a maximum output power of 40W and a supply current of 180mA.
Sign in to ask questions about the Texas Instruments TAS5176DDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5176DDWR technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 31V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Output Power | 40W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 180mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5176DDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
