
The TAS5182DCA is a 100W audio amplifier available in a 56-pin HTSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier is lead-free and suitable for use in high-temperature applications.
Texas Instruments TAS5182DCA technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Min Supply Voltage (DC) | 3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| RoHS | Compliant |
No datasheet is available for this part.