The TAS5182DCAG4 is a dual supply voltage 12V audio amplifier from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum output power of 100W. The device is packaged in an HTSSOP package and is compliant with RoHS regulations. The TAS5182DCAG4 has a supply current of 15mA and is available in a quantity of 35 per packaging unit.
Sign in to ask questions about the Texas Instruments TAS5182DCAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5182DCAG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Min Supply Voltage (DC) | 3V |
| Output Power | 100W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 15mA |
| Supply Type | Dual |
| Weight | 0.008356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5182DCAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.