The TAS5182IDCAG4 is a dual supply voltage audio amplifier IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum output power of 100W and a minimum supply voltage of 3V. The IC is packaged in a HTSSOP package and is compliant with RoHS regulations. It draws a supply current of 15mA and is available in a packaging quantity of 35 units per rail/Tube.
Sign in to ask questions about the Texas Instruments TAS5182IDCAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5182IDCAG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Min Supply Voltage (DC) | 3V |
| Output Power | 100W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 15mA |
| Supply Type | Dual |
| Weight | 0.008356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5182IDCAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.