
The TAS5186ADDVG4 is a triple supply audio amplifier from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This amplifier is available in a lead-free HTSSOP package, packaged in quantities of 35 in rail or tube packaging.
Sign in to ask questions about the Texas Instruments TAS5186ADDVG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5186ADDVG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 28V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Output Power | 30W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 22mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5186ADDVG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
