
The TAS5186DDV is a 60W audio amplifier from Texas Instruments, designed for use with 28V dual supply voltage. It is packaged in a surface mount HTSSOP EP package and is compliant with RoHS regulations. The amplifier operates over a temperature range of 0°C to 125°C and has a supply current of 22mA. It is part of the PurePath Digital series and is available in a packaging quantity of 35 units per rail/Tube.
Sign in to ask questions about the Texas Instruments TAS5186DDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5186DDV technical specifications.
| Package/Case | HTSSOP EP |
| Dual Supply Voltage | 28V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Mount | Surface Mount |
| Output Power | 60W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 22mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5186DDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.