IC AMP D 6 CHAN 60W 44HTSSOP
Texas Instruments TAS5186DDVG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 28V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Mount | Surface Mount |
| Output Power | 60W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 22mA |
| Supply Type | Triple |
| RoHS | Compliant |
No datasheet is available for this part.
