
The TAS5186DDVR is a triple supply audio amplifier from Texas Instruments, featuring a maximum operating temperature of 125°C and a maximum output power of 60W. It is available in a 44-pin HTSSOP package and is RoHS compliant. The amplifier is suitable for surface mount applications and is lead-free, except for containing lead.
Sign in to ask questions about the Texas Instruments TAS5186DDVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5186DDVR technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 28V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Mount | Surface Mount |
| Output Power | 60W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 22mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5186DDVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
