
IC AMP AUDIO PWR 400W D 36SSOP
Texas Instruments TAS5261DKDG4 technical specifications.
| Package/Case | HSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 400W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Operating Supply Voltage | 12V |
| Output Power | 400W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 7.7mA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
