
The TAS5342ADDVR is a triple supply audio amplifier from Texas Instruments, available in a 44-pin HTSSOP package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 200W and a supply current of 17mA. It is suitable for use in audio applications where a high level of performance is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS5342ADDVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Dual Supply Voltage | 31.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 200W |
| Max Power Dissipation | 2W |
| Output Power | 150W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 17mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5342ADDVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
