
100-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70
Sign in to ask questions about the Texas Instruments TAS5342DDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5342DDV technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 31.5V |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 200W |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 250W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 16mA |
| Supply Type | Triple |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5342DDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
