
The TAS5342DDV6EVM is an evaluation kit for the Equibit PurePath Digital microcontroller, featuring a module package and a maximum operating temperature of 70°C. It is designed for through-hole mounting and is packaged in a single unit. The kit is suitable for operating temperatures between 0°C and 70°C, with a maximum output power of 225W.
Sign in to ask questions about the Texas Instruments TAS5342DDV6EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5342DDV6EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 225W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Equibit™, PurePath Digital™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5342DDV6EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
