
The TAS5342LADDV is a triple supply audio amplifier from Texas Instruments, packaged in an HTSSOP EP package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The amplifier has a maximum supply current of 17mA and a maximum power dissipation of 3W, with an output power of 150W. It is available in a rail/tube packaging format, with 35 units per package.
Sign in to ask questions about the Texas Instruments TAS5342LADDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5342LADDV technical specifications.
| Package/Case | HTSSOP EP |
| Dual Supply Voltage | 32V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 200W |
| Max Power Dissipation | 3W |
| Max Supply Current | 17mA |
| Output Power | 150W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 17mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5342LADDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
