
The TAS5342LDDVR is a triple supply audio amplifier from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is available in a lead-free HTSSOP EP package. The amplifier has a maximum output power of 100W and a maximum power dissipation of 3W. It is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS5342LDDVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Dual Supply Voltage | 32V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 200W |
| Max Power Dissipation | 3W |
| Max Supply Current | 17mA |
| Mount | Surface Mount |
| Output Power | 100W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 17mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5342LDDVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
