The TAS5352ADDV is a triple supply audio amplifier from Texas Instruments, packaged in a 44-pin HTSSOP. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The amplifier has a maximum output power of 125W and a maximum power dissipation of 2.6W. It requires a supply voltage of 3.3V and has a supply current of 17mA.
Sign in to ask questions about the Texas Instruments TAS5352ADDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5352ADDV technical specifications.
| Package/Case | HTSSOP EP |
| Dual Supply Voltage | 34.5V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 250W |
| Max Power Dissipation | 2.6W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Power | 125W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 17mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5352ADDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
