
The TAS5352DDVR is a triple-supply audio amplifier from Texas Instruments, packaged in a 44-pin HTSSOP. It operates within a temperature range of 0°C to 70°C and has a maximum output power of 250W. This amplifier is designed for surface mount applications and is compliant with RoHS regulations. The TAS5352DDVR is part of the PurePath Digital series and is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TAS5352DDVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5352DDVR technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 34.5V |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 250W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Output Power | 250W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 7.2mA |
| Supply Type | Triple |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5352DDVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
