
Four-channel automotive digital audio amplifier IC featuring I²C interface and 32dB voltage gain. Delivers 90W output power with a 2 Ohm load impedance, capable of up to 116W peak. Operates from a dual supply voltage range of 8V to 22V, with a nominal 14.4V. Housed in a lead-free HSSOP package, this component offers a wide operating temperature range from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TAS5414ATDKDMQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5414ATDKDMQ1 technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 14.4V |
| Features | I²C |
| Gain | 32dB |
| Lead Free | Lead Free |
| Load Impedance | 2R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 116W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8V |
| Number of Channels | 4 |
| Output Power | 90W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5414ATDKDMQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
