
Texas Instruments TAS5414ATDKDQ1 technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 14.4V |
| Features | I²C |
| Gain | 32dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 116W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8V |
| Output Power | 90W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Type | Dual |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5414ATDKDQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
