
The TAS5414ATDKDQ1G4 is a dual-supply audio amplifier with a gain of 32dB and a maximum power dissipation of 80W. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100. The amplifier is packaged in a HSSOP package and is lead-free. It features I²C communication and is suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments TAS5414ATDKDQ1G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5414ATDKDQ1G4 technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 14.4V |
| Features | I²C |
| Gain | 32dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 116W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8V |
| Output Power | 90W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 80mA |
| Supply Type | Dual |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5414ATDKDQ1G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
