
The TAS5414ATDKDRQ1 is a dual audio amplifier from Texas Instruments, featuring a 32dB voltage gain and 80W power dissipation. It operates within a temperature range of -40°C to 105°C and is compliant with AEC-Q100 and RoHS standards. The amplifier is available in a 36-pin HSSOP package, suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments TAS5414ATDKDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5414ATDKDRQ1 technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 14.4V |
| Features | I²C |
| Gain | 32dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 116W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8V |
| Output Power | 90W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 80W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 80mA |
| Supply Type | Dual |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5414ATDKDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
