
Audio IC Development Tools TAS5414B-Q1 PHD Eval Mod
Sign in to ask questions about the Texas Instruments TAS5414BQ1PHDEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5414BQ1PHDEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Output Power | 150W |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5414BQ1PHDEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.