
The TAS5414TDKDMQ1G4 is a dual supply voltage audio amplifier from Texas Instruments. It features I²C communication and a gain of 32dB. The amplifier is designed for surface mount applications and has a maximum operating temperature of 105°C. It is RoHS compliant and has a maximum power dissipation of 80W.
Texas Instruments TAS5414TDKDMQ1G4 technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 14.4V |
| Features | I²C |
| Gain | 32dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 116W |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Output Power | 116W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5414 |
| Supply Current | 240mA |
| Supply Type | Dual |
| Voltage Gain | 32dB |
| RoHS | Compliant |
No datasheet is available for this part.