
The TAS5424ATDKDRMQ1 is a dual supply audio amplifier from Texas Instruments with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features I²C communication and a voltage gain of 32dB. The amplifier is available in a lead-free HSSOP package and is RoHS compliant. It is designed for use in automotive applications and meets the AEC-Q100 standard.
Sign in to ask questions about the Texas Instruments TAS5424ATDKDRMQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5424ATDKDRMQ1 technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 14.4V |
| Features | I²C |
| Gain | 32dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 116W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8V |
| Output Power | 90W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 80W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 240mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 80mA |
| Supply Type | Dual |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5424ATDKDRMQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
