
116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO44, GREEN, PLASTIC, HSSOP-44
Texas Instruments TAS5424ATDKDRMQ1G4 technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 14.4V |
| Features | I²C |
| Gain | 32dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 116W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8V |
| Output Power | 90W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 80W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5424A |
| Supply Current | 80mA |
| Supply Type | Dual |
| Voltage Gain | 32dB |
| RoHS | Compliant |
No datasheet is available for this part.