
The TAS5424TDKDQ1G4 is a dual-supply audio amplifier from Texas Instruments, featuring a 32dB gain and 116W output power. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100 for automotive applications. The amplifier is packaged in a surface-mount HSSOP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TAS5424TDKDQ1G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5424TDKDQ1G4 technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 14.4V |
| Features | I²C |
| Gain | 32dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 116W |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Output Power | 116W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 240mA |
| Supply Type | Dual |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5424TDKDQ1G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
