
Texas Instruments TAS5504APAGR technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.6V |
| Output Power | 1.87W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAS5504A |
| Weight | 0.009524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5504APAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
