
The TAS5514BTDKDRQ1 is a high-power audio amplifier from Texas Instruments, available in a lead-free HSSOP package. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100 for automotive applications. The amplifier has a voltage gain of 32dB and a power supply rejection ratio of 75dB. It can handle a maximum output power of 150W and a supply current of 1mA. The TAS5514BTDKDRQ1 is suitable for surface mount applications and is packaged on a tape and reel with 500 units per reel.
Sign in to ask questions about the Texas Instruments TAS5514BTDKDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5514BTDKDRQ1 technical specifications.
| Package/Case | HSSOP |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Output Power | 23W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1mA |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5514BTDKDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
