
8-channel PWM modulator with integrated ASRC and audio processor. Features 60-bit resolution and 105dB Signal to Noise Ratio. Operates from a 3V to 3.6V supply voltage with a typical 220mA current. Surface mountable in a 56-HTSSOP package, measuring 14.1mm x 6.2mm x 1.05mm. Supports I2C interface and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS5548DCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5548DCA technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 60b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 105dB |
| Thickness | 1.15mm |
| Weight | 0.008356oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5548DCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
