
Class-D audio amplifier, 20W stereo output, operating from a 10V to 26V supply range with a typical 24V dual supply voltage. Features PWM input, 8 Ohm load impedance, and a maximum power dissipation of 5.5W. Encased in an HTSSOP package, this component operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TAS5602DCA technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 24V |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 5.5W |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Number of Channels | 4 |
| Operating Supply Voltage | 24V |
| Output Power | 20W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAS5602 |
| Supply Current | 50mA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Weight | 0.008356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5602DCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
