
High-fidelity Class-D audio amplifier IC, delivering 125W stereo or 250W mono output. Operates with supply voltages from 16V to 34.1V, supporting a 4-ohm load impedance. Features a 80kHz gain bandwidth product and 80dB PSRR for superior audio performance. Packaged in a 64-pin HTQFP, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS5611APHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Gain Bandwidth Product | 80kHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Load Impedance | 4R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 250W |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 34.1V |
| Min Supply Voltage | 16V |
| Number of Channels | 2 |
| Output Power | 250W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 20mA |
| Thickness | 1mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5611APHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
